


ECS-2520MV-480-BL-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2520MV-480-BL-TR-ND - Tape & Reel (TR) 50-ECS-2520MV-480-BL-TRCT-ND - Cut Tape (CT) 50-ECS-2520MV-480-BL-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MV-480-BL-TR |
Description | XTAL OSC XO 48.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520MV-480-BL-TR Models |
Category | Voltage - Supply 1.6V ~ 3.6V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -10°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 8mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output HCMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,65000 Kč | 25,65 Kč |
| 10 | 22,33600 Kč | 223,36 Kč |
| 25 | 21,11400 Kč | 527,85 Kč |
| 50 | 20,24240 Kč | 1 012,12 Kč |
| 100 | 19,40600 Kč | 1 940,60 Kč |
| 250 | 18,35200 Kč | 4 588,00 Kč |
| 500 | 17,59286 Kč | 8 796,43 Kč |
| 1 000 | 16,86563 Kč | 16 865,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,83373 Kč | 50 501,19 Kč |
| 6 000 | 16,13910 Kč | 96 834,60 Kč |
| 9 000 | 15,74641 Kč | 141 717,69 Kč |
| Unit Price without VAT: | 25,65000 Kč |
|---|---|
| Unit Price with VAT: | 31,03650 Kč |

