


ECS-2520MV-320-CN-TR | |
|---|---|
DigiKey Part Number | XC3031TR-ND - Tape & Reel (TR) XC3031CT-ND - Cut Tape (CT) XC3031DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MV-320-CN-TR |
Description | OSC XO 32.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520MV-320-CN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 22,27900 Kč | 222,79 Kč |
| 25 | 21,07360 Kč | 526,84 Kč |
| 50 | 20,20420 Kč | 1 010,21 Kč |
| 100 | 19,36650 Kč | 1 936,65 Kč |
| 250 | 18,31528 Kč | 4 578,82 Kč |
| 500 | 17,55768 Kč | 8 778,84 Kč |
| 1 000 | 16,83179 Kč | 16 831,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,74311 Kč | 47 229,33 Kč |
| 6 000 | 15,09343 Kč | 90 560,58 Kč |
| 9 000 | 14,72613 Kč | 132 535,17 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |


