


ECS-2520MV-240-BL-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2520MV-240-BL-TR-ND - Tape & Reel (TR) 50-ECS-2520MV-240-BL-TRCT-ND - Cut Tape (CT) 50-ECS-2520MV-240-BL-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MV-240-BL-TR |
Description | XTAL OSC XO 24.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520MV-240-BL-TR Models |
Category | Voltage - Supply 1.6V ~ 3.6V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -10°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output HCMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,19000 Kč | 24,19 Kč |
| 10 | 21,12700 Kč | 211,27 Kč |
| 25 | 19,97120 Kč | 499,28 Kč |
| 50 | 19,14540 Kč | 957,27 Kč |
| 100 | 18,35080 Kč | 1 835,08 Kč |
| 250 | 17,35428 Kč | 4 338,57 Kč |
| 500 | 16,63644 Kč | 8 318,22 Kč |
| 1 000 | 15,94862 Kč | 15 948,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,91697 Kč | 44 750,91 Kč |
| 6 000 | 14,30124 Kč | 85 807,44 Kč |
| 9 000 | 13,95319 Kč | 125 578,71 Kč |
| 15 000 | 13,52703 Kč | 202 905,45 Kč |
| Unit Price without VAT: | 24,19000 Kč |
|---|---|
| Unit Price with VAT: | 29,26990 Kč |

