


ECS-2520MV-160-BL-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2520MV-160-BL-TR-ND - Tape & Reel (TR) 50-ECS-2520MV-160-BL-TRCT-ND - Cut Tape (CT) 50-ECS-2520MV-160-BL-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MV-160-BL-TR |
Description | XTAL OSC XO 16.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520MV-160-BL-TR Models |
Category | Voltage - Supply 1.6V ~ 3.6V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -10°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output HCMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,49000 Kč | 26,49 Kč |
| 10 | 23,00400 Kč | 230,04 Kč |
| 25 | 21,76480 Kč | 544,12 Kč |
| 50 | 20,86380 Kč | 1 043,19 Kč |
| 100 | 19,99830 Kč | 1 999,83 Kč |
| 250 | 18,91260 Kč | 4 728,15 Kč |
| 500 | 18,13052 Kč | 9 065,26 Kč |
| 1 000 | 17,38118 Kč | 17 381,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,25707 Kč | 48 771,21 Kč |
| 6 000 | 15,58615 Kč | 93 516,90 Kč |
| 9 000 | 15,20690 Kč | 136 862,10 Kč |
| Unit Price without VAT: | 26,49000 Kč |
|---|---|
| Unit Price with VAT: | 32,05290 Kč |

