


ECS-2520MV-120-BL-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2520MV-120-BL-TR-ND - Tape & Reel (TR) 50-ECS-2520MV-120-BL-TRCT-ND - Cut Tape (CT) 50-ECS-2520MV-120-BL-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MV-120-BL-TR |
Description | XTAL OSC XO 12.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520MV-120-BL-TR Models |
Category | Voltage - Supply 1.6V ~ 3.6V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -10°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output HCMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,82000 Kč | 24,82 Kč |
| 10 | 21,54400 Kč | 215,44 Kč |
| 25 | 20,38000 Kč | 509,50 Kč |
| 50 | 19,53740 Kč | 976,87 Kč |
| 100 | 18,72820 Kč | 1 872,82 Kč |
| 250 | 17,71132 Kč | 4 427,83 Kč |
| 500 | 16,97846 Kč | 8 489,23 Kč |
| 1 000 | 16,27667 Kč | 16 276,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,22382 Kč | 45 671,46 Kč |
| 6 000 | 14,59551 Kč | 87 573,06 Kč |
| 9 000 | 14,24027 Kč | 128 162,43 Kč |
| 15 000 | 13,80531 Kč | 207 079,65 Kč |
| Unit Price without VAT: | 24,82000 Kč |
|---|---|
| Unit Price with VAT: | 30,03220 Kč |


