


ECS-2520MV-080-BN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2520MV-080-BN-TR-ND - Tape & Reel (TR) 50-ECS-2520MV-080-BN-TRCT-ND - Cut Tape (CT) 50-ECS-2520MV-080-BN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MV-080-BN-TR |
Description | XTAL OSC XO 8.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520MV-080-BN-TR Models |
Category | Voltage - Supply 1.6V ~ 3.6V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output HCMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,61000 Kč | 24,61 Kč |
| 10 | 21,39800 Kč | 213,98 Kč |
| 25 | 20,23000 Kč | 505,75 Kč |
| 50 | 19,39560 Kč | 969,78 Kč |
| 100 | 18,59480 Kč | 1 859,48 Kč |
| 250 | 17,58368 Kč | 4 395,92 Kč |
| 500 | 16,85666 Kč | 8 428,33 Kč |
| 1 000 | 16,15988 Kč | 16 159,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,11447 Kč | 45 343,41 Kč |
| 6 000 | 14,49072 Kč | 86 944,32 Kč |
| 9 000 | 14,13806 Kč | 127 242,54 Kč |
| 15 000 | 13,70623 Kč | 205 593,45 Kč |
| Unit Price without VAT: | 24,61000 Kč |
|---|---|
| Unit Price with VAT: | 29,77810 Kč |










