25 MHz ±10ppm Crystal 9pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-250-9-37B2-CKM-TR

DigiKey Part Number
50-ECS-250-9-37B2-CKM-TR-ND - Tape & Reel (TR)
50-ECS-250-9-37B2-CKM-TRCT-ND - Cut Tape (CT)
50-ECS-250-9-37B2-CKM-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-250-9-37B2-CKM-TR
Description
CRYSTAL 25 MHZ 9PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 9pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-250-9-37B2-CKM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 908
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,63000 Kč8,63 Kč
107,51500 Kč75,15 Kč
257,10640 Kč177,66 Kč
506,80760 Kč340,38 Kč
1006,52760 Kč652,76 Kč
2506,17272 Kč1 543,18 Kč
5005,91758 Kč2 958,79 Kč
1 0005,67255 Kč5 672,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,30185 Kč12 905,55 Kč
6 0004,15131 Kč24 907,86 Kč
9 0004,01613 Kč36 145,17 Kč
15 0003,94688 Kč59 203,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8,63000 Kč
Unit Price with VAT:10,44230 Kč