
ECS-250-8-37Q-RES-TR | |
|---|---|
DigiKey Part Number | 50-ECS-250-8-37Q-RES-TR-ND - Tape & Reel (TR) 50-ECS-250-8-37Q-RES-TRCT-ND - Cut Tape (CT) 50-ECS-250-8-37Q-RES-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-8-37Q-RES-TR |
Description | CRYSTAL 25.000 MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.022" (0.55mm) |
Load Capacitance 8pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q 25,0-JXS21P4-8-10/50-T3-FU-AEC-LF | Jauch Quartz | 3 000 | 1908-Q25,0-JXS21P4-8-10/50-T3-FU-AEC-LFCT-ND | 16,06000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 8,92600 Kč | 89,26 Kč |
| 25 | 8,44240 Kč | 211,06 Kč |
| 50 | 8,09200 Kč | 404,60 Kč |
| 100 | 7,75820 Kč | 775,82 Kč |
| 250 | 7,33696 Kč | 1 834,24 Kč |
| 500 | 7,03330 Kč | 3 516,65 Kč |
| 1 000 | 6,74217 Kč | 6 742,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,30552 Kč | 18 916,56 Kč |
| 6 000 | 6,04483 Kč | 36 268,98 Kč |
| 9 000 | 5,89740 Kč | 53 076,60 Kč |
| 15 000 | 5,71688 Kč | 85 753,20 Kč |
| 21 000 | 5,60106 Kč | 117 622,26 Kč |
| 30 000 | 5,48090 Kč | 164 427,00 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |


