
ECS-250-8-37B2-CTN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-250-8-37B2-CTN-TR-ND - Tape & Reel (TR) 50-ECS-250-8-37B2-CTN-TRCT-ND - Cut Tape (CT) 50-ECS-250-8-37B2-CTN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-8-37B2-CTN-TR |
Description | CRYSTAL 25 MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 7,09700 Kč | 70,97 Kč |
| 25 | 6,70240 Kč | 167,56 Kč |
| 50 | 6,42540 Kč | 321,27 Kč |
| 100 | 6,16080 Kč | 616,08 Kč |
| 250 | 5,82568 Kč | 1 456,42 Kč |
| 500 | 5,58462 Kč | 2 792,31 Kč |
| 1 000 | 5,35344 Kč | 5 353,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,00676 Kč | 15 020,28 Kč |
| 6 000 | 4,79972 Kč | 28 798,32 Kč |
| 9 000 | 4,68262 Kč | 42 143,58 Kč |
| 15 000 | 4,53924 Kč | 68 088,60 Kč |
| 21 000 | 4,44720 Kč | 93 391,20 Kč |
| 30 000 | 4,35174 Kč | 130 552,20 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |


