
ECS-250-8-36CKM-TR | |
|---|---|
DigiKey Part Number | XC1559TR-ND - Tape & Reel (TR) XC1559CT-ND - Cut Tape (CT) XC1559DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-8-36CKM-TR |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-8-36CKM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 Kč | 11,58 Kč |
| 10 | 10,04100 Kč | 100,41 Kč |
| 25 | 9,48920 Kč | 237,23 Kč |
| 50 | 9,09780 Kč | 454,89 Kč |
| 100 | 8,24740 Kč | 824,74 Kč |
| 500 | 7,90554 Kč | 3 952,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,34262 Kč | 9 342,62 Kč |
| 2 000 | 8,07457 Kč | 16 149,14 Kč |
| 3 000 | 6,81824 Kč | 20 454,72 Kč |
| 5 000 | 6,51392 Kč | 32 569,60 Kč |
| 7 000 | 6,24502 Kč | 43 715,14 Kč |
| 10 000 | 6,22954 Kč | 62 295,40 Kč |
| Unit Price without VAT: | 11,58000 Kč |
|---|---|
| Unit Price with VAT: | 14,01180 Kč |










