
ECS-250-8-36-RWN-TR | |
|---|---|
DigiKey Part Number | XC2273TR-ND - Tape & Reel (TR) XC2273CT-ND - Cut Tape (CT) XC2273DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-8-36-RWN-TR |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-8-36-RWN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,95000 Kč | 10,95 Kč |
| 10 | 9,45100 Kč | 94,51 Kč |
| 25 | 8,94200 Kč | 223,55 Kč |
| 50 | 8,57160 Kč | 428,58 Kč |
| 100 | 8,21580 Kč | 821,58 Kč |
| 250 | 7,76912 Kč | 1 942,28 Kč |
| 500 | 7,44792 Kč | 3 723,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,13995 Kč | 7 139,95 Kč |
| 2 000 | 6,84452 Kč | 13 689,04 Kč |
| 3 000 | 6,67755 Kč | 20 032,65 Kč |
| 5 000 | 6,47296 Kč | 32 364,80 Kč |
| 7 000 | 6,34167 Kč | 44 391,69 Kč |
| 10 000 | 6,20415 Kč | 62 041,50 Kč |
| 12 000 | 6,13699 Kč | 73 643,88 Kč |
| 24 000 | 5,88362 Kč | 141 206,88 Kč |
| 25 000 | 5,86907 Kč | 146 726,75 Kč |
| Unit Price without VAT: | 10,95000 Kč |
|---|---|
| Unit Price with VAT: | 13,24950 Kč |


