
ECS-250-8-33-RWY-TR | |
|---|---|
DigiKey Part Number | XC2962TR-ND - Tape & Reel (TR) XC2962CT-ND - Cut Tape (CT) XC2962DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-8-33-RWY-TR |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±15ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-8-33-RWY-TR Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 8,55100 Kč | 85,51 Kč |
| 25 | 8,09200 Kč | 202,30 Kč |
| 50 | 7,75820 Kč | 387,91 Kč |
| 100 | 7,43710 Kč | 743,71 Kč |
| 250 | 7,03248 Kč | 1 758,12 Kč |
| 500 | 6,74134 Kč | 3 370,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,46249 Kč | 6 462,49 Kč |
| 2 000 | 6,19513 Kč | 12 390,26 Kč |
| 3 000 | 6,04399 Kč | 18 131,97 Kč |
| 5 000 | 5,85881 Kč | 29 294,05 Kč |
| 7 000 | 5,73997 Kč | 40 179,79 Kč |
| 10 000 | 5,61666 Kč | 56 166,60 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |


