


ECS-250-20-46X | |
|---|---|
DigiKey Part Number | XC1764-ND |
Manufacturer | |
Manufacturer Product Number | ECS-250-20-46X |
Description | CRYSTAL 25.0000MHZ 20PF TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 20pF 50 Ohms HC-46/X |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-20-46X Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Size / Dimension 0.260" L x 0.157" W (6.60mm x 4.00mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.071" (1.80mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 6,69500 Kč | 66,95 Kč |
| 25 | 6,32320 Kč | 158,08 Kč |
| 50 | 6,06060 Kč | 303,03 Kč |
| 100 | 5,81030 Kč | 581,03 Kč |
| 250 | 5,49416 Kč | 1 373,54 Kč |
| 500 | 5,26726 Kč | 2 633,63 Kč |
| 1 000 | 5,04933 Kč | 5 049,33 Kč |
| 2 500 | 4,77491 Kč | 11 937,27 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |

