25 MHz ±20ppm Crystal 20pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-250-20-33-JTN-TR3

DigiKey Part Number
50-ECS-250-20-33-JTN-TR3TR-ND - Tape & Reel (TR)
50-ECS-250-20-33-JTN-TR3CT-ND - Cut Tape (CT)
50-ECS-250-20-33-JTN-TR3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-250-20-33-JTN-TR3
Description
CRYSTAL 25.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 20pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-250-20-33-JTN-TR3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 596
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
107,18100 Kč71,81 Kč
256,79480 Kč169,87 Kč
506,51780 Kč325,89 Kč
1006,24900 Kč624,90 Kč
2505,90884 Kč1 477,21 Kč
5005,66400 Kč2 832,00 Kč
1 0005,42966 Kč5 429,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,07802 Kč15 234,06 Kč
6 0004,86807 Kč29 208,42 Kč
9 0004,74930 Kč42 743,70 Kč
15 0004,60387 Kč69 058,05 Kč
21 0004,51053 Kč94 721,13 Kč
30 0004,41372 Kč132 411,60 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč