
ECS-250-18-4X-F | |
|---|---|
DigiKey Part Number | X1041-ND |
Manufacturer | |
Manufacturer Product Number | ECS-250-18-4X-F |
Description | CRYSTAL 25.0000MHZ 18PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-18-4X-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 11,17100 Kč | 111,71 Kč |
| 25 | 10,20520 Kč | 255,13 Kč |
| 50 | 9,54140 Kč | 477,07 Kč |
| 200 | 8,89055 Kč | 1 778,11 Kč |
| 400 | 8,16245 Kč | 3 264,98 Kč |
| 600 | 8,11573 Kč | 4 869,44 Kč |
| 1 000 | 8,06260 Kč | 8 062,60 Kč |
| 2 600 | 7,96260 Kč | 20 702,76 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |











