
ECS-250-18-4X-DU | |
|---|---|
DigiKey Part Number | XC1927-ND |
Manufacturer | |
Manufacturer Product Number | ECS-250-18-4X-DU |
Description | CRYSTAL 25.0000MHZ 18PF TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-18-4X-DU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,65000 Kč | 11,65 Kč |
| 10 | 10,21600 Kč | 102,16 Kč |
| 25 | 9,66240 Kč | 241,56 Kč |
| 50 | 9,25860 Kč | 462,93 Kč |
| 200 | 8,50860 Kč | 1 701,72 Kč |
| 400 | 8,15648 Kč | 3 262,59 Kč |
| 600 | 7,95725 Kč | 4 774,35 Kč |
| 1 000 | 7,71341 Kč | 7 713,41 Kč |
| 2 600 | 6,84637 Kč | 17 800,56 Kč |
| Unit Price without VAT: | 11,65000 Kč |
|---|---|
| Unit Price with VAT: | 14,09650 Kč |


