
ECS-250-18-36B2-CTY-TR | |
|---|---|
DigiKey Part Number | 50-ECS-250-18-36B2-CTY-TR-ND - Tape & Reel (TR) 50-ECS-250-18-36B2-CTY-TRCT-ND - Cut Tape (CT) 50-ECS-250-18-36B2-CTY-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-18-36B2-CTY-TR |
Description | CRYSTAL 25 MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-18-36B2-CTY-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±20ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 6,23600 Kč | 62,36 Kč |
| 25 | 5,90640 Kč | 147,66 Kč |
| 50 | 5,66020 Kč | 283,01 Kč |
| 100 | 5,42870 Kč | 542,87 Kč |
| 250 | 5,13296 Kč | 1 283,24 Kč |
| 500 | 4,92064 Kč | 2 460,32 Kč |
| 1 000 | 4,71689 Kč | 4 716,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,41136 Kč | 13 234,08 Kč |
| 6 000 | 4,22891 Kč | 25 373,46 Kč |
| 9 000 | 4,12573 Kč | 37 131,57 Kč |
| 15 000 | 3,99935 Kč | 59 990,25 Kč |
| 21 000 | 3,91827 Kč | 82 283,67 Kč |
| 30 000 | 3,83414 Kč | 115 024,20 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |

