25 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-250-18-33-JTM-TR

DigiKey Part Number
XC2964TR-ND - Tape & Reel (TR)
XC2964CT-ND - Cut Tape (CT)
XC2964DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-250-18-33-JTM-TR
Description
CRYSTAL 25.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-250-18-33-JTM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±20ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 571
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,22000 Kč10,22 Kč
108,84300 Kč88,43 Kč
258,35040 Kč208,76 Kč
508,00860 Kč400,43 Kč
1007,67690 Kč767,69 Kč
2507,26020 Kč1 815,05 Kč
5006,95990 Kč3 479,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,67188 Kč6 671,88 Kč
2 0006,39586 Kč12 791,72 Kč
3 0006,23976 Kč18 719,28 Kč
5 0006,04860 Kč30 243,00 Kč
7 0005,92591 Kč41 481,37 Kč
10 0005,79864 Kč57 986,40 Kč
Manufacturers Standard Package
Unit Price without VAT:10,22000 Kč
Unit Price with VAT:12,36620 Kč