
ECS-250-18-33-JEM-TR | |
|---|---|
DigiKey Part Number | XC2968TR-ND - Tape & Reel (TR) XC2968CT-ND - Cut Tape (CT) XC2968DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-18-33-JEM-TR |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-18-33-JEM-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| 10 | 9,15600 Kč | 91,56 Kč |
| 25 | 8,65080 Kč | 216,27 Kč |
| 50 | 8,29220 Kč | 414,61 Kč |
| 100 | 7,95010 Kč | 795,01 Kč |
| 250 | 7,51716 Kč | 1 879,29 Kč |
| 500 | 7,20640 Kč | 3 603,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,90818 Kč | 6 908,18 Kč |
| 2 000 | 6,62246 Kč | 13 244,92 Kč |
| 3 000 | 6,46089 Kč | 19 382,67 Kč |
| 5 000 | 6,26295 Kč | 31 314,75 Kč |
| 7 000 | 6,13593 Kč | 42 951,51 Kč |
| 10 000 | 6,00411 Kč | 60 041,10 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |

