
ECS-250-18-30-JGN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-250-18-30-JGN-TR-ND - Tape & Reel (TR) 50-ECS-250-18-30-JGN-TRCT-ND - Cut Tape (CT) 50-ECS-250-18-30-JGN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-18-30-JGN-TR |
Description | CRYSTAL 25.000 MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 30 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 2-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,27000 Kč | 16,27 Kč |
| 10 | 14,05700 Kč | 140,57 Kč |
| 25 | 13,28920 Kč | 332,23 Kč |
| 50 | 12,74280 Kč | 637,14 Kč |
| 100 | 12,21510 Kč | 1 221,51 Kč |
| 250 | 11,55060 Kč | 2 887,65 Kč |
| 500 | 11,07302 Kč | 5 536,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,61482 Kč | 10 614,82 Kč |
| 2 000 | 10,17592 Kč | 20 351,84 Kč |
| 3 000 | 9,92777 Kč | 29 783,31 Kč |
| 5 000 | 9,62385 Kč | 48 119,25 Kč |
| 7 000 | 9,42883 Kč | 66 001,81 Kč |
| 10 000 | 9,22649 Kč | 92 264,90 Kč |
| Unit Price without VAT: | 16,27000 Kč |
|---|---|
| Unit Price with VAT: | 19,68670 Kč |


