
ECS-250-18-23B-JTM-TR | |
|---|---|
DigiKey Part Number | XC3082TR-ND - Tape & Reel (TR) XC3082CT-ND - Cut Tape (CT) XC3082DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-18-23B-JTM-TR |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-18-23B-JTM-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (6x3.5) |
Frequency Stability ±20ppm | Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,77000 Kč | 18,77 Kč |
| 10 | 16,22600 Kč | 162,26 Kč |
| 25 | 15,34960 Kč | 383,74 Kč |
| 50 | 14,71980 Kč | 735,99 Kč |
| 100 | 14,10870 Kč | 1 410,87 Kč |
| 250 | 13,34252 Kč | 3 335,63 Kč |
| 500 | 12,79026 Kč | 6 395,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,26137 Kč | 12 261,37 Kč |
| 2 000 | 11,75458 Kč | 23 509,16 Kč |
| 3 000 | 11,46795 Kč | 34 403,85 Kč |
| 5 000 | 11,11698 Kč | 55 584,90 Kč |
| 7 000 | 10,89178 Kč | 76 242,46 Kč |
| 10 000 | 10,65814 Kč | 106 581,40 Kč |
| Unit Price without VAT: | 18,77000 Kč |
|---|---|
| Unit Price with VAT: | 22,71170 Kč |

