25 MHz ±20ppm Crystal 18pF 30 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-250-18-23B-JTM-TR

DigiKey Part Number
XC3082TR-ND - Tape & Reel (TR)
XC3082CT-ND - Cut Tape (CT)
XC3082DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-250-18-23B-JTM-TR
Description
CRYSTAL 25.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 18pF 30 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-250-18-23B-JTM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
30 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (6x3.5)
Frequency Stability
±20ppm
Size / Dimension
0.236" L x 0.138" W (6.00mm x 3.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.043" (1.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30 615
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,77000 Kč18,77 Kč
1016,22600 Kč162,26 Kč
2515,34960 Kč383,74 Kč
5014,71980 Kč735,99 Kč
10014,10870 Kč1 410,87 Kč
25013,34252 Kč3 335,63 Kč
50012,79026 Kč6 395,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00012,26137 Kč12 261,37 Kč
2 00011,75458 Kč23 509,16 Kč
3 00011,46795 Kč34 403,85 Kč
5 00011,11698 Kč55 584,90 Kč
7 00010,89178 Kč76 242,46 Kč
10 00010,65814 Kč106 581,40 Kč
Manufacturers Standard Package
Unit Price without VAT:18,77000 Kč
Unit Price with VAT:22,71170 Kč