
ECS-250-18-20BM-JEN-TR | |
|---|---|
DigiKey Part Number | XC2352TR-ND - Tape & Reel (TR) XC2352CT-ND - Cut Tape (CT) XC2352DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-18-20BM-JEN-TR |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-18-20BM-JEN-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (7x5) |
Frequency Stability ±50ppm | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,70000 Kč | 26,70 Kč |
| 10 | 23,19100 Kč | 231,91 Kč |
| 25 | 21,93160 Kč | 548,29 Kč |
| 50 | 21,02240 Kč | 1 051,12 Kč |
| 100 | 20,15060 Kč | 2 015,06 Kč |
| 250 | 19,05608 Kč | 4 764,02 Kč |
| 500 | 18,26774 Kč | 9 133,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,51278 Kč | 17 512,78 Kč |
| 2 000 | 16,78941 Kč | 33 578,82 Kč |
| 3 000 | 16,38026 Kč | 49 140,78 Kč |
| 5 000 | 15,87942 Kč | 79 397,10 Kč |
| 7 000 | 15,55802 Kč | 108 906,14 Kč |
| 10 000 | 15,22466 Kč | 152 246,60 Kč |
| Unit Price without VAT: | 26,70000 Kč |
|---|---|
| Unit Price with VAT: | 32,30700 Kč |

