
ECS-250-18-20BM-JEM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-250-18-20BM-JEM-TR-ND - Tape & Reel (TR) 50-ECS-250-18-20BM-JEM-TRCT-ND - Cut Tape (CT) 50-ECS-250-18-20BM-JEM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-18-20BM-JEM-TR |
Description | CRYSTAL 25MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (7x5) |
Frequency Stability ±50ppm | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,40000 Kč | 19,40 Kč |
| 10 | 16,93500 Kč | 169,35 Kč |
| 25 | 16,01720 Kč | 400,43 Kč |
| 50 | 15,34960 Kč | 767,48 Kč |
| 100 | 14,71560 Kč | 1 471,56 Kč |
| 250 | 13,91644 Kč | 3 479,11 Kč |
| 500 | 13,34084 Kč | 6 670,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,78922 Kč | 12 789,22 Kč |
| 2 000 | 12,26053 Kč | 24 521,06 Kč |
| 3 000 | 11,96174 Kč | 35 885,22 Kč |
| 5 000 | 11,59566 Kč | 57 978,30 Kč |
| 7 000 | 11,36074 Kč | 79 525,18 Kč |
| 10 000 | 11,11713 Kč | 111 171,30 Kč |
| Unit Price without VAT: | 19,40000 Kč |
|---|---|
| Unit Price with VAT: | 23,47400 Kč |

