
ECS-250-10-37Q-ES-TR | |
|---|---|
DigiKey Part Number | XC2137TR-ND - Tape & Reel (TR) XC2137CT-ND - Cut Tape (CT) XC2137DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-10-37Q-ES-TR |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-10-37Q-ES-TR Models |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.022" (0.55mm) |
Load Capacitance 10pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 Kč | 13,35 Kč |
| 10 | 11,53300 Kč | 115,33 Kč |
| 25 | 10,90320 Kč | 272,58 Kč |
| 50 | 10,44860 Kč | 522,43 Kč |
| 100 | 10,01690 Kč | 1 001,69 Kč |
| 250 | 9,47340 Kč | 2 368,35 Kč |
| 500 | 9,08132 Kč | 4 540,66 Kč |
| 1 000 | 8,70571 Kč | 8 705,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,14213 Kč | 24 426,39 Kč |
| 6 000 | 7,80566 Kč | 46 833,96 Kč |
| 9 000 | 7,61539 Kč | 68 538,51 Kč |
| 15 000 | 7,38244 Kč | 110 736,60 Kč |
| 21 000 | 7,23294 Kč | 151 891,74 Kč |
| Unit Price without VAT: | 13,35000 Kč |
|---|---|
| Unit Price with VAT: | 16,15350 Kč |


