
ECS-250-10-36Q-AES-TR | |
|---|---|
DigiKey Part Number | XC2728TR-ND - Tape & Reel (TR) XC2728CT-ND - Cut Tape (CT) XC2728DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-10-36Q-AES-TR |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±25ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-10-36Q-AES-TR Models |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±50ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 10pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,81000 Kč | 14,81 Kč |
| 10 | 12,84700 Kč | 128,47 Kč |
| 25 | 12,14640 Kč | 303,66 Kč |
| 50 | 11,64160 Kč | 582,08 Kč |
| 100 | 11,15980 Kč | 1 115,98 Kč |
| 250 | 10,55456 Kč | 2 638,64 Kč |
| 500 | 10,11742 Kč | 5 058,71 Kč |
| 1 000 | 9,69906 Kč | 9 699,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,07110 Kč | 27 213,30 Kč |
| 6 000 | 8,69633 Kč | 52 177,98 Kč |
| 9 000 | 8,48441 Kč | 76 359,69 Kč |
| 15 000 | 8,22496 Kč | 123 374,40 Kč |
| 21 000 | 8,05850 Kč | 169 228,50 Kč |
| Unit Price without VAT: | 14,81000 Kč |
|---|---|
| Unit Price with VAT: | 17,92010 Kč |


