
ECS-250-10-36B2-CTN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-250-10-36B2-CTN-TR-ND - Tape & Reel (TR) 50-ECS-250-10-36B2-CTN-TRCT-ND - Cut Tape (CT) 50-ECS-250-10-36B2-CTN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-10-36B2-CTN-TR |
Description | CRYSTAL 25 MHZ 10PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-10-36B2-CTN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 10 | 6,75700 Kč | 67,57 Kč |
| 25 | 6,38240 Kč | 159,56 Kč |
| 50 | 6,11720 Kč | 305,86 Kč |
| 100 | 5,86450 Kč | 586,45 Kč |
| 250 | 5,54540 Kč | 1 386,35 Kč |
| 500 | 5,31638 Kč | 2 658,19 Kč |
| 1 000 | 5,09642 Kč | 5 096,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,43341 Kč | 13 300,23 Kč |
| 6 000 | 4,05311 Kč | 24 318,66 Kč |
| 9 000 | 3,97263 Kč | 35 753,67 Kč |
| 15 000 | 3,95548 Kč | 59 332,20 Kč |
| 21 000 | 3,94516 Kč | 82 848,36 Kč |
| 30 000 | 3,93503 Kč | 118 050,90 Kč |
| Unit Price without VAT: | 7,79000 Kč |
|---|---|
| Unit Price with VAT: | 9,42590 Kč |









