
ECS-250-10-36-JTM-TR | |
|---|---|
DigiKey Part Number | XC3018TR-ND - Tape & Reel (TR) XC3018CT-ND - Cut Tape (CT) XC3018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-10-36-JTM-TR |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-10-36-JTM-TR Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±20ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 Kč | 11,47 Kč |
| 10 | 10,01100 Kč | 100,11 Kč |
| 25 | 9,47680 Kč | 236,92 Kč |
| 50 | 9,08460 Kč | 454,23 Kč |
| 100 | 8,70930 Kč | 870,93 Kč |
| 250 | 8,23540 Kč | 2 058,85 Kč |
| 500 | 7,89464 Kč | 3 947,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,56804 Kč | 7 568,04 Kč |
| 2 000 | 7,25501 Kč | 14 510,02 Kč |
| 3 000 | 7,07794 Kč | 21 233,82 Kč |
| 5 000 | 6,86113 Kč | 34 305,65 Kč |
| 7 000 | 6,72200 Kč | 47 054,00 Kč |
| 10 000 | 6,57762 Kč | 65 776,20 Kč |
| Unit Price without VAT: | 11,47000 Kč |
|---|---|
| Unit Price with VAT: | 13,87870 Kč |

