
ECS-245.7-20-4VX | |
|---|---|
DigiKey Part Number | XC1585-ND |
Manufacturer | |
Manufacturer Product Number | ECS-245.7-20-4VX |
Description | CRYSTAL 24.5760MHZ 20PF TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-245.7-20-4VX Models |
Category | Frequency Tolerance ±30ppm |
Mfr | Load Capacitance 20pF |
Series | ESR (Equivalent Series Resistance) 40 Ohms |
Packaging Bulk | Operating Mode Fundamental |
Part Status Active | Operating Temperature -10°C ~ 70°C |
Type MHz Crystal | Mounting Type Through Hole |
Frequency 24.576 MHz | Package / Case |
Frequency Stability ±50ppm | Size / Dimension 0.447" L x 0.197" W (11.35mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,15000 Kč | 23,15 Kč |
| 10 | 20,14600 Kč | 201,46 Kč |
| 25 | 19,05360 Kč | 476,34 Kč |
| 50 | 18,26940 Kč | 913,47 Kč |
| 200 | 16,78660 Kč | 3 357,32 Kč |
| 400 | 16,09263 Kč | 6 437,05 Kč |
| 600 | 15,70002 Kč | 9 420,01 Kč |
| 1 000 | 15,21888 Kč | 15 218,88 Kč |
| 2 600 | 14,35893 Kč | 37 333,22 Kč |
| Unit Price without VAT: | 23,15000 Kč |
|---|---|
| Unit Price with VAT: | 28,01150 Kč |

