
ECS-245.7-10-36B2-CTM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-245.7-10-36B2-CTM-TR-ND - Tape & Reel (TR) 50-ECS-245.7-10-36B2-CTM-TRCT-ND - Cut Tape (CT) 50-ECS-245.7-10-36B2-CTM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-245.7-10-36B2-CTM-TR |
Description | CRYSTAL 24.576MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24.576 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±20ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 6,17300 Kč | 61,73 Kč |
| 25 | 5,83120 Kč | 145,78 Kč |
| 50 | 5,59340 Kč | 279,67 Kč |
| 100 | 5,35990 Kč | 535,99 Kč |
| 250 | 5,06956 Kč | 1 267,39 Kč |
| 500 | 4,85934 Kč | 2 429,67 Kč |
| 1 000 | 4,65828 Kč | 4 658,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,35664 Kč | 13 069,92 Kč |
| 6 000 | 4,17645 Kč | 25 058,70 Kč |
| 9 000 | 4,07452 Kč | 36 670,68 Kč |
| 15 000 | 3,94973 Kč | 59 245,95 Kč |
| 21 000 | 3,86964 Kč | 81 262,44 Kč |
| 30 000 | 3,78654 Kč | 113 596,20 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |

