
ECS-240-9-33B-CWN-TR | |
|---|---|
DigiKey Part Number | XC2477TR-ND - Tape & Reel (TR) XC2477CT-ND - Cut Tape (CT) XC2477DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-9-33B-CWN-TR |
Description | CRYSTAL 24.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-9-33B-CWN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,93700 Kč | 79,37 Kč |
| 25 | 7,50040 Kč | 187,51 Kč |
| 50 | 7,18560 Kč | 359,28 Kč |
| 100 | 6,88940 Kč | 688,94 Kč |
| 250 | 6,51608 Kč | 1 629,02 Kč |
| 500 | 6,24648 Kč | 3 123,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,98800 Kč | 5 988,00 Kč |
| 2 000 | 5,74023 Kč | 11 480,46 Kč |
| 3 000 | 5,60010 Kč | 16 800,30 Kč |
| 5 000 | 5,42849 Kč | 27 142,45 Kč |
| 7 000 | 5,31840 Kč | 37 228,80 Kč |
| 10 000 | 5,20412 Kč | 52 041,20 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |









