24 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-240-8-37-CKM-TR3

DigiKey Part Number
50-ECS-240-8-37-CKM-TR3TR-ND - Tape & Reel (TR)
50-ECS-240-8-37-CKM-TR3CT-ND - Cut Tape (CT)
50-ECS-240-8-37-CKM-TR3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-240-8-37-CKM-TR3
Description
CRYSTAL 24.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-240-8-37-CKM-TR3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 522
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
107,05500 Kč70,55 Kč
256,66880 Kč166,72 Kč
506,39180 Kč319,59 Kč
1006,12930 Kč612,93 Kč
2505,79544 Kč1 448,86 Kč
5005,55566 Kč2 777,83 Kč
1 0005,32593 Kč5 325,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,98094 Kč14 942,82 Kč
6 0004,77495 Kč28 649,70 Kč
9 0004,65845 Kč41 926,05 Kč
15 0004,51579 Kč67 736,85 Kč
21 0004,42426 Kč92 909,46 Kč
30 0004,32927 Kč129 878,10 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč