
ECS-240-8-36B2-CWN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-240-8-36B2-CWN-TR-ND - Tape & Reel (TR) 50-ECS-240-8-36B2-CWN-TRCT-ND - Cut Tape (CT) 50-ECS-240-8-36B2-CWN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-8-36B2-CWN-TR |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 7,16000 Kč | 71,60 Kč |
| 25 | 6,77800 Kč | 169,45 Kč |
| 50 | 6,49680 Kč | 324,84 Kč |
| 100 | 6,22800 Kč | 622,80 Kč |
| 250 | 5,88868 Kč | 1 472,17 Kč |
| 500 | 5,64552 Kč | 2 822,76 Kč |
| 1 000 | 5,41181 Kč | 5 411,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,06129 Kč | 15 183,87 Kč |
| 6 000 | 4,85197 Kč | 29 111,82 Kč |
| 9 000 | 4,73363 Kč | 42 602,67 Kč |
| 15 000 | 4,58866 Kč | 68 829,90 Kč |
| 21 000 | 4,49565 Kč | 94 408,65 Kč |
| 30 000 | 4,39914 Kč | 131 974,20 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |


