
ECS-240-8-33B2Q-CVY-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-240-8-33B2Q-CVY-TR3TR-ND - Tape & Reel (TR) 50-ECS-240-8-33B2Q-CVY-TR3CT-ND - Cut Tape (CT) 50-ECS-240-8-33B2Q-CVY-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-8-33B2Q-CVY-TR3 |
Description | CRYSTAL 24.000 MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±150ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,50900 Kč | 65,09 Kč |
| 25 | 6,14840 Kč | 153,71 Kč |
| 50 | 5,89200 Kč | 294,60 Kč |
| 100 | 5,64850 Kč | 564,85 Kč |
| 250 | 5,34272 Kč | 1 335,68 Kč |
| 500 | 5,12142 Kč | 2 560,71 Kč |
| 1 000 | 4,90975 Kč | 4 909,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,59163 Kč | 13 774,89 Kč |
| 6 000 | 4,40171 Kč | 26 410,26 Kč |
| 9 000 | 4,29432 Kč | 38 648,88 Kč |
| 15 000 | 4,16280 Kč | 62 442,00 Kč |
| 21 000 | 4,07839 Kč | 85 646,19 Kč |
| 30 000 | 3,99082 Kč | 119 724,60 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

