
ECS-240-8-33B2-CKM-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-240-8-33B2-CKM-TR3TR-ND - Tape & Reel (TR) 50-ECS-240-8-33B2-CKM-TR3CT-ND - Cut Tape (CT) 50-ECS-240-8-33B2-CKM-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-8-33B2-CKM-TR3 |
Description | CRYSTAL 24 MHZ 8PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 $ | 0,42 $ |
| 10 | 0,36200 $ | 3,62 $ |
| 25 | 0,34240 $ | 8,56 $ |
| 50 | 0,32800 $ | 16,40 $ |
| 100 | 0,31450 $ | 31,45 $ |
| 250 | 0,29740 $ | 74,35 $ |
| 500 | 0,28510 $ | 142,55 $ |
| 1 000 | 0,27330 $ | 273,30 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,25560 $ | 766,80 $ |
| 6 000 | 0,23811 $ | 1 428,66 $ |
| 9 000 | 0,21041 $ | 1 893,69 $ |
| 15 000 | 0,20953 $ | 3 142,95 $ |
| 21 000 | 0,20899 $ | 4 388,79 $ |
| 30 000 | 0,20847 $ | 6 254,10 $ |
| Unit Price without VAT: | 0,42000 $ |
|---|---|
| Unit Price with VAT: | 0,50820 $ |

