24 MHz ±15ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-240-8-33-RWY-TR

DigiKey Part Number
XC2946TR-ND - Tape & Reel (TR)
XC2946CT-ND - Cut Tape (CT)
XC2946DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-240-8-33-RWY-TR
Description
CRYSTAL 24.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 MHz ±15ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-240-8-33-RWY-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-30°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±15ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±15ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 164
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,43000 Kč10,43 Kč
109,15600 Kč91,56 Kč
258,65080 Kč216,27 Kč
508,29220 Kč414,61 Kč
1007,95010 Kč795,01 Kč
2507,51716 Kč1 879,29 Kč
5007,20640 Kč3 603,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,90818 Kč6 908,18 Kč
2 0006,62246 Kč13 244,92 Kč
3 0006,46089 Kč19 382,67 Kč
5 0006,26295 Kč31 314,75 Kč
7 0006,13593 Kč42 951,51 Kč
10 0006,00411 Kč60 041,10 Kč
Manufacturers Standard Package
Unit Price without VAT:10,43000 Kč
Unit Price with VAT:12,62030 Kč