
ECS-240-8-33-AGN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-240-8-33-AGN-TR3TR-ND - Tape & Reel (TR) 50-ECS-240-8-33-AGN-TR3CT-ND - Cut Tape (CT) 50-ECS-240-8-33-AGN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-8-33-AGN-TR3 |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±25ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-8-33-AGN-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 10 | 6,79900 Kč | 67,99 Kč |
| 25 | 6,42440 Kč | 160,61 Kč |
| 50 | 6,16340 Kč | 308,17 Kč |
| 100 | 5,90870 Kč | 590,87 Kč |
| 250 | 5,58668 Kč | 1 396,67 Kč |
| 500 | 5,35596 Kč | 2 677,98 Kč |
| 1 000 | 5,13431 Kč | 5 134,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,88402 Kč | 14 652,06 Kč |
| Unit Price without VAT: | 7,79000 Kč |
|---|---|
| Unit Price with VAT: | 9,42590 Kč |


