Similar
Similar

ECS-240-8-33-AGM-TR | |
|---|---|
DigiKey Part Number | XC2953TR-ND - Tape & Reel (TR) XC2953CT-ND - Cut Tape (CT) XC2953DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-8-33-AGM-TR |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±25ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-8-33-AGM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 Kč | 10,53 Kč |
| 10 | 9,24100 Kč | 92,41 Kč |
| 25 | 8,73160 Kč | 218,29 Kč |
| 50 | 8,36940 Kč | 418,47 Kč |
| 100 | 8,02430 Kč | 802,43 Kč |
| 250 | 7,58728 Kč | 1 896,82 Kč |
| 500 | 7,27362 Kč | 3 636,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,97260 Kč | 6 972,60 Kč |
| 2 000 | 6,68422 Kč | 13 368,44 Kč |
| 3 000 | 6,52115 Kč | 19 563,45 Kč |
| 5 000 | 6,32136 Kč | 31 606,80 Kč |
| 7 000 | 6,19315 Kč | 43 352,05 Kč |
| 10 000 | 6,06011 Kč | 60 601,10 Kč |
| 12 000 | 5,99325 Kč | 71 919,00 Kč |
| 24 000 | 5,74581 Kč | 137 899,44 Kč |
| 25 000 | 5,73156 Kč | 143 289,00 Kč |
| Unit Price without VAT: | 10,53000 Kč |
|---|---|
| Unit Price with VAT: | 12,74130 Kč |






