
ECS-240-6-37Q-RES-TR | |
|---|---|
DigiKey Part Number | 50-ECS-240-6-37Q-RES-TR-ND - Tape & Reel (TR) 50-ECS-240-6-37Q-RES-TRCT-ND - Cut Tape (CT) 50-ECS-240-6-37Q-RES-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-6-37Q-RES-TR |
Description | CRYSTAL 24.000 MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±15ppm Crystal 6pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 9,00900 Kč | 90,09 Kč |
| 25 | 8,52120 Kč | 213,03 Kč |
| 50 | 8,16740 Kč | 408,37 Kč |
| 100 | 7,83060 Kč | 783,06 Kč |
| 250 | 7,40540 Kč | 1 851,35 Kč |
| 500 | 7,09890 Kč | 3 549,45 Kč |
| 1 000 | 6,80504 Kč | 6 805,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,36433 Kč | 19 092,99 Kč |
| 6 000 | 6,03507 Kč | 36 210,42 Kč |
| 9 000 | 5,53688 Kč | 49 831,92 Kč |
| 15 000 | 5,51458 Kč | 82 718,70 Kč |
| 21 000 | 5,50121 Kč | 115 525,41 Kč |
| 30 000 | 5,48806 Kč | 164 641,80 Kč |
| 36 000 | 5,47105 Kč | 196 957,80 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |






