
ECS-240-6-37B2-JTN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-240-6-37B2-JTN-TR-ND - Tape & Reel (TR) 50-ECS-240-6-37B2-JTN-TRCT-ND - Cut Tape (CT) 50-ECS-240-6-37B2-JTN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-6-37B2-JTN-TR |
Description | CRYSTAL 24 MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 6pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-6-37B2-JTN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 Kč | 8,21 Kč |
| 10 | 7,19900 Kč | 71,99 Kč |
| 25 | 6,81160 Kč | 170,29 Kč |
| 50 | 6,53400 Kč | 326,70 Kč |
| 100 | 6,26450 Kč | 626,45 Kč |
| 250 | 5,92348 Kč | 1 480,87 Kč |
| 500 | 5,67802 Kč | 2 839,01 Kč |
| 1 000 | 5,44311 Kč | 5 443,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,56490 Kč | 13 694,70 Kč |
| 6 000 | 4,34753 Kč | 26 085,18 Kč |
| 9 000 | 4,14662 Kč | 37 319,58 Kč |
| 15 000 | 4,12886 Kč | 61 932,90 Kč |
| 21 000 | 4,11822 Kč | 86 482,62 Kč |
| Unit Price without VAT: | 8,21000 Kč |
|---|---|
| Unit Price with VAT: | 9,93410 Kč |

