24 MHz ±20ppm Crystal 6pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-240-6-37-JTN-TR

DigiKey Part Number
XC2472TR-ND - Tape & Reel (TR)
XC2472CT-ND - Cut Tape (CT)
XC2472DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-240-6-37-JTN-TR
Description
CRYSTAL 24.0000MHZ 6PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 MHz ±20ppm Crystal 6pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-240-6-37-JTN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
6pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±20ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
1010,52000 Kč105,20 Kč
259,95320 Kč248,83 Kč
509,54140 Kč477,07 Kč
1009,14670 Kč914,67 Kč
2508,65032 Kč2 162,58 Kč
5008,29212 Kč4 146,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,94900 Kč7 949,00 Kč
2 0007,62028 Kč15 240,56 Kč
3 0007,43434 Kč22 303,02 Kč
5 0007,20664 Kč36 033,20 Kč
7 0007,06052 Kč49 423,64 Kč
10 0006,90891 Kč69 089,10 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč