
ECS-240-20-33-CKM-TR | |
|---|---|
DigiKey Part Number | XC1816TR-ND - Tape & Reel (TR) XC1816CT-ND - Cut Tape (CT) XC1816DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-20-33-CKM-TR |
Description | CRYSTAL 24.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 20pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-20-33-CKM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 12,32600 Kč | 123,26 Kč |
| 25 | 11,64960 Kč | 291,24 Kč |
| 50 | 11,17100 Kč | 558,55 Kč |
| 100 | 10,70690 Kč | 1 070,69 Kč |
| 250 | 10,12524 Kč | 2 531,31 Kč |
| 500 | 9,70612 Kč | 4 853,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,30484 Kč | 9 304,84 Kč |
| 2 000 | 8,91995 Kč | 17 839,90 Kč |
| 3 000 | 8,70241 Kč | 26 107,23 Kč |
| 5 000 | 8,43590 Kč | 42 179,50 Kč |
| 7 000 | 8,26493 Kč | 57 854,51 Kč |
| 10 000 | 8,08751 Kč | 80 875,10 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |

