
ECS-240-18-33B-CHN-TR | |
|---|---|
DigiKey Part Number | XC2471TR-ND - Tape & Reel (TR) XC2471CT-ND - Cut Tape (CT) XC2471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-18-33B-CHN-TR |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-18-33B-CHN-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±25ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 9,72200 Kč | 97,22 Kč |
| 25 | 9,19720 Kč | 229,93 Kč |
| 50 | 8,81500 Kč | 440,75 Kč |
| 100 | 8,44960 Kč | 844,96 Kč |
| 250 | 7,99016 Kč | 1 997,54 Kč |
| 500 | 7,65966 Kč | 3 829,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,34258 Kč | 7 342,58 Kč |
| 2 000 | 7,03895 Kč | 14 077,90 Kč |
| 3 000 | 6,86719 Kč | 20 601,57 Kč |
| 5 000 | 6,65679 Kč | 33 283,95 Kč |
| 7 000 | 6,52180 Kč | 45 652,60 Kč |
| 10 000 | 6,38173 Kč | 63 817,30 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

