
ECS-240-18-30B-CHN-TR | |
|---|---|
DigiKey Part Number | XC2581TR-ND - Tape & Reel (TR) XC2581CT-ND - Cut Tape (CT) XC2581DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-18-30B-CHN-TR |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 18pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-18-30B-CHN-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±25ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 14,06900 Kč | 140,69 Kč |
| 25 | 13,29600 Kč | 332,40 Kč |
| 50 | 12,74580 Kč | 637,29 Kč |
| 100 | 12,22080 Kč | 1 222,08 Kč |
| 250 | 11,55644 Kč | 2 889,11 Kč |
| 500 | 11,07812 Kč | 5 539,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,61995 Kč | 10 619,95 Kč |
| 2 000 | 10,18088 Kč | 20 361,76 Kč |
| 3 000 | 9,93254 Kč | 29 797,62 Kč |
| 5 000 | 9,62846 Kč | 48 142,30 Kč |
| 7 000 | 9,43335 Kč | 66 033,45 Kč |
| 10 000 | 9,23089 Kč | 92 308,90 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |

