
ECS-240-10-37-CWN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-240-10-37-CWN-TR3TR-ND - Tape & Reel (TR) 50-ECS-240-10-37-CWN-TR3CT-ND - Cut Tape (CT) 50-ECS-240-10-37-CWN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-10-37-CWN-TR3 |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-10-37-CWN-TR3 Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±15ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,41200 Kč | 74,12 Kč |
| 25 | 7,01320 Kč | 175,33 Kč |
| 50 | 6,72360 Kč | 336,18 Kč |
| 100 | 6,44640 Kč | 644,64 Kč |
| 250 | 6,09612 Kč | 1 524,03 Kč |
| 500 | 5,84332 Kč | 2 921,66 Kč |
| 1 000 | 5,60164 Kč | 5 601,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,23886 Kč | 15 716,58 Kč |
| 6 000 | 5,02223 Kč | 30 133,38 Kč |
| 9 000 | 4,89972 Kč | 44 097,48 Kč |
| 15 000 | 4,74969 Kč | 71 245,35 Kč |
| 21 000 | 4,65342 Kč | 97 721,82 Kč |
| 30 000 | 4,55355 Kč | 136 606,50 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |


