
ECS-240-10-36B2-CTN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-240-10-36B2-CTN-TR-ND - Tape & Reel (TR) 50-ECS-240-10-36B2-CTN-TRCT-ND - Cut Tape (CT) 50-ECS-240-10-36B2-CTN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-10-36B2-CTN-TR |
Description | CRYSTAL 24 MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,27800 Kč | 62,78 Kč |
| 25 | 5,93840 Kč | 148,46 Kč |
| 50 | 5,69040 Kč | 284,52 Kč |
| 100 | 5,45530 Kč | 545,53 Kč |
| 250 | 5,15880 Kč | 1 289,70 Kč |
| 500 | 4,94502 Kč | 2 472,51 Kč |
| 1 000 | 4,74030 Kč | 4 740,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,43331 Kč | 13 299,93 Kč |
| 6 000 | 4,24996 Kč | 25 499,76 Kč |
| 9 000 | 4,14624 Kč | 37 316,16 Kč |
| 15 000 | 4,01926 Kč | 60 288,90 Kč |
| 21 000 | 3,93775 Kč | 82 692,75 Kč |
| 30 000 | 3,85321 Kč | 115 596,30 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

