
ECS-240-10-36-JGN-TR | |
|---|---|
DigiKey Part Number | XC2115TR-ND - Tape & Reel (TR) XC2115CT-ND - Cut Tape (CT) XC2115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-10-36-JGN-TR |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-10-36-JGN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 10,87700 Kč | 108,77 Kč |
| 25 | 10,28080 Kč | 257,02 Kč |
| 50 | 9,85640 Kč | 492,82 Kč |
| 100 | 9,44910 Kč | 944,91 Kč |
| 250 | 8,93508 Kč | 2 233,77 Kč |
| 500 | 8,56550 Kč | 4 282,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,21127 Kč | 8 211,27 Kč |
| 2 000 | 7,87173 Kč | 15 743,46 Kč |
| 3 000 | 7,67967 Kč | 23 039,01 Kč |
| 5 000 | 7,44446 Kč | 37 222,30 Kč |
| 7 000 | 7,29351 Kč | 51 054,57 Kč |
| 10 000 | 7,13691 Kč | 71 369,10 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

