
ECS-2333-250-BN-TR | |
|---|---|
DigiKey Part Number | XC3035TR-ND - Tape & Reel (TR) XC3035CT-ND - Cut Tape (CT) XC3035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2333-250-BN-TR |
Description | OSC XO 25.000MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2333-250-BN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 13mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 19,69600 Kč | 196,96 Kč |
| 25 | 18,62120 Kč | 465,53 Kč |
| 50 | 17,84840 Kč | 892,42 Kč |
| 100 | 17,11130 Kč | 1 711,13 Kč |
| 250 | 16,18104 Kč | 4 045,26 Kč |
| 500 | 15,51164 Kč | 7 755,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,87015 Kč | 14 870,15 Kč |
| 2 000 | 14,25565 Kč | 28 511,30 Kč |
| 3 000 | 13,90817 Kč | 41 724,51 Kč |
| 5 000 | 13,48265 Kč | 67 413,25 Kč |
| 7 000 | 13,20963 Kč | 92 467,41 Kč |
| 10 000 | 12,92635 Kč | 129 263,50 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |


