
ECS-221-12-33Q-JEN-TR | |
|---|---|
DigiKey Part Number | XC2856TR-ND - Tape & Reel (TR) XC2856CT-ND - Cut Tape (CT) XC2856DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-221-12-33Q-JEN-TR |
Description | CRYSTAL 22.1184MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22.1184 MHz ±20ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-221-12-33Q-JEN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 22.1184 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 13,31300 Kč | 133,13 Kč |
| 25 | 12,59040 Kč | 314,76 Kč |
| 50 | 12,06540 Kč | 603,27 Kč |
| 100 | 11,56570 Kč | 1 156,57 Kč |
| 250 | 10,93828 Kč | 2 734,57 Kč |
| 500 | 10,48556 Kč | 5 242,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,05195 Kč | 10 051,95 Kč |
| 2 000 | 9,63619 Kč | 19 272,38 Kč |
| 3 000 | 9,40122 Kč | 28 203,66 Kč |
| 5 000 | 9,11338 Kč | 45 566,90 Kč |
| 7 000 | 8,92868 Kč | 62 500,76 Kč |
| 10 000 | 8,73702 Kč | 87 370,20 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |

