4 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 8-DIP, 4 Leads (Half Size, Metal Can)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-2200BX-040

DigiKey Part Number
XC1178-ND
Manufacturer
Manufacturer Product Number
ECS-2200BX-040
Description
XTAL OSC XO 4.0000MHZ HCMOS TTL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 8-DIP, 4 Leads (Half Size, Metal Can)
Datasheet
 Datasheet
EDA/CAD Models
ECS-2200BX-040 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
HCMOS, TTL
Mfr
Voltage - Supply
5V
Series
Frequency Stability
±50ppm
Packaging
Bulk
Operating Temperature
0°C ~ 70°C
Part Status
Active
Current - Supply (Max)
25mA
Base Resonator
Mounting Type
Through Hole
Type
Package / Case
8-DIP, 4 Leads (Half Size, Metal Can)
Frequency
Size / Dimension
0.520" L x 0.520" W (13.20mm x 13.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.213" (5.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 831
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
166,56000 Kč66,56 Kč
1057,76500 Kč577,65 Kč
4053,07775 Kč2 123,11 Kč
8050,88338 Kč4 070,67 Kč
12049,64100 Kč5 956,92 Kč
28047,14500 Kč13 200,60 Kč
52045,40252 Kč23 609,31 Kč
1 00043,63342 Kč43 633,42 Kč
2 52041,25199 Kč103 955,01 Kč
Manufacturers Standard Package
Unit Price without VAT:66,56000 Kč
Unit Price with VAT:80,53760 Kč